



2490540-8 | |
|---|---|
DigiKey Part Number | 17-2490540-8-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-8 |
Description | VENT CG,BRASS,M20,6-11,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-8 Models |
Category | Thread Size M20x1.5 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.77000 | kr.106.77 |
| 10 | kr.90.72500 | kr.907.25 |
| 25 | kr.85.04240 | kr.2,126.06 |
| 50 | kr.80.98340 | kr.4,049.17 |
| 100 | kr.77.11910 | kr.7,711.91 |
| 250 | kr.72.29476 | kr.18,073.69 |
| 500 | kr.68.84808 | kr.34,424.04 |
| Unit Price without VAT: | kr.106.77000 |
|---|---|
| Unit Price with VAT: | kr.133.46250 |

