



2490540-5 | |
|---|---|
DigiKey Part Number | 17-2490540-5-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-5 |
Description | VENT CG,BRASS,M16,3-7,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-5 Models |
Category | Thread Size M16x1.5 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.00000 | kr.106.00 |
| 10 | kr.90.09800 | kr.900.98 |
| 25 | kr.84.45120 | kr.2,111.28 |
| 50 | kr.80.42040 | kr.4,021.02 |
| 100 | kr.76.58400 | kr.7,658.40 |
| 250 | kr.71.79264 | kr.17,948.16 |
| 500 | kr.68.36968 | kr.34,184.84 |
| Unit Price without VAT: | kr.106.00000 |
|---|---|
| Unit Price with VAT: | kr.132.50000 |

