



2490540-4 | |
|---|---|
DigiKey Part Number | 17-2490540-4-ND |
Manufacturer | |
Manufacturer Product Number | 2490540-4 |
Description | VENT CG,BRASS,M16,4-7,8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2490540-4 Models |
Category | Thread Size M16x1.5 |
Manufacturer TE Connectivity AMP Connectors | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.18000 | kr.74.18 |
| 10 | kr.63.05800 | kr.630.58 |
| 25 | kr.59.10640 | kr.1,477.66 |
| 50 | kr.56.28520 | kr.2,814.26 |
| 100 | kr.53.59960 | kr.5,359.96 |
| 250 | kr.50.24552 | kr.12,561.38 |
| 500 | kr.47.84924 | kr.23,924.62 |
| 1.000 | kr.45.56824 | kr.45,568.24 |
| Unit Price without VAT: | kr.74.18000 |
|---|---|
| Unit Price with VAT: | kr.92.72500 |

