



2489559-3 | |
|---|---|
DigiKey Part Number | 17-2489559-3-ND |
Manufacturer | |
Manufacturer Product Number | 2489559-3 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2489559-3 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 48 | Current Rating (Amps) 1.5A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.30.13400 | kr.301.34 |
| 25 | kr.28.24600 | kr.706.15 |
| 96 | kr.25.68563 | kr.2,465.82 |
| 192 | kr.24.45984 | kr.4,696.29 |
| 288 | kr.23.76993 | kr.6,845.74 |
| 576 | kr.22.63611 | kr.13,038.40 |
| 1.056 | kr.21.68917 | kr.22,903.76 |
| 2.592 | kr.20.35908 | kr.52,770.74 |
| Unit Price without VAT: | kr.35.44000 |
|---|---|
| Unit Price with VAT: | kr.44.30000 |


