



2489116-1 | |
|---|---|
DigiKey Part Number | 17-2489116-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489116-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.44000 | kr.46.44 |
| 10 | kr.39.45500 | kr.394.55 |
| 40 | kr.35.77650 | kr.1,431.06 |
| 80 | kr.34.06888 | kr.2,725.51 |
| 120 | kr.33.10783 | kr.3,972.94 |
| 280 | kr.31.18689 | kr.8,732.33 |
| 520 | kr.29.85519 | kr.15,524.70 |
| 1.000 | kr.28.51023 | kr.28,510.23 |
| Unit Price without VAT: | kr.46.44000 |
|---|---|
| Unit Price with VAT: | kr.58.05000 |


