



2487888-6 | |
|---|---|
DigiKey Part Number | 17-2487888-6TR-ND - Tape & Reel (TR) 17-2487888-6CT-ND - Cut Tape (CT) 17-2487888-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487888-6 |
Description | FLOATING BTB PLUG -V 19.7MM H, 6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487888-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 60 | Height Above Board 0.778" (19.75mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.05000 | kr.56.05 |
| 10 | kr.47.61300 | kr.476.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.41.00364 | kr.4,510.40 |
| 220 | kr.39.04718 | kr.8,590.38 |
| 330 | kr.37.94664 | kr.12,522.39 |
| 550 | kr.36.60451 | kr.20,132.48 |
| 770 | kr.35.74673 | kr.27,524.98 |
| 1.100 | kr.34.85928 | kr.38,345.21 |
| Unit Price without VAT: | kr.56.05000 |
|---|---|
| Unit Price with VAT: | kr.70.06250 |

