



2487882-6 | |
|---|---|
DigiKey Part Number | 17-2487882-6TR-ND - Tape & Reel (TR) 17-2487882-6CT-ND - Cut Tape (CT) 17-2487882-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487882-6 |
Description | FLOATING BTB REC 8.45MM H, 60POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487882-6 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 60 | Height Above Board 0.333" (8.45mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.33.93200 | kr.339.32 |
| 100 | kr.28.84130 | kr.2,884.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.27.22460 | kr.8,167.38 |
| 600 | kr.25.92585 | kr.15,555.51 |
| 900 | kr.25.19537 | kr.22,675.83 |
| 1.500 | kr.24.30447 | kr.36,456.70 |
| 2.100 | kr.23.73490 | kr.49,843.29 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |



