



2487881-8 | |
|---|---|
DigiKey Part Number | 17-2487881-8TR-ND - Tape & Reel (TR) 17-2487881-8CT-ND - Cut Tape (CT) 17-2487881-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487881-8 |
Description | FLOATING BTB PLUG -V 7.8MM H, 80 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487881-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.18.85300 | kr.188.53 |
| 100 | kr.16.02310 | kr.1,602.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.13.49669 | kr.7,423.18 |
| 1.100 | kr.12.85280 | kr.14,138.08 |
| 1.650 | kr.12.49060 | kr.20,609.49 |
| 2.750 | kr.12.04886 | kr.33,134.36 |
| 3.850 | kr.11.77125 | kr.45,319.31 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |

