



2487492-4 | |
|---|---|
DigiKey Part Number | 17-2487492-4TR-ND - Tape & Reel (TR) 17-2487492-4CT-ND - Cut Tape (CT) 17-2487492-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487492-4 |
Description | FLOATING BTB REC 4.95MM H, 40POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487492-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 40 | Height Above Board 0.195" (4.95mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.27.95900 | kr.279.59 |
| 100 | kr.23.76490 | kr.2,376.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.21.36200 | kr.12,817.20 |
| 1.200 | kr.20.34327 | kr.24,411.92 |
| 1.800 | kr.19.77016 | kr.35,586.29 |
| 3.000 | kr.19.07121 | kr.57,213.63 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

