


2485540-1 | |
|---|---|
DigiKey Part Number | 17-2485540-1TR-ND - Tape & Reel (TR) 17-2485540-1CT-ND - Cut Tape (CT) 17-2485540-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485540-1 |
Description | FAKRA M W HOUSING,CODE A,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2485540-1 Models |
Category | Number of Ports 1 |
Mfr | Features Code A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Black |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.19000 | kr.31.19 |
| 10 | kr.26.52700 | kr.265.27 |
| 25 | kr.24.86280 | kr.621.57 |
| 50 | kr.23.67600 | kr.1,183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.22.56620 | kr.3,384.93 |
| 300 | kr.21.48923 | kr.6,446.77 |
| 450 | kr.20.88353 | kr.9,397.59 |
| 750 | kr.20.14463 | kr.15,108.47 |
| 1.050 | kr.19.67242 | kr.20,656.04 |
| 1.500 | kr.19.18391 | kr.28,775.87 |
| Unit Price without VAT: | kr.31.19000 |
|---|---|
| Unit Price with VAT: | kr.38.98750 |

