New Product
2483193-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483193-3

DigiKey Part Number
17-2483193-3TR-ND - Tape & Reel (TR)
17-2483193-3CT-ND - Cut Tape (CT)
17-2483193-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483193-3
Description
0.8MM RECEPTACLE WTB 3POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Gold 32 AWG
Datasheet
 Datasheet
EDA/CAD Models
2483193-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
32 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.18000kr.31.80
100kr.2.59290kr.259.29
500kr.2.24770kr.1,123.85
1.000kr.2.11367kr.2,113.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.16746kr.4,334.92
4.000kr.2.06400kr.8,256.00
6.000kr.2.00579kr.12,034.74
10.000kr.1.93482kr.19,348.20
14.000kr.1.88947kr.26,452.58
20.000kr.1.84256kr.36,851.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250