New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2447897-3

DigiKey Part Number
223-1-2447897-3-ND
Manufacturer
Manufacturer Product Number
1-2447897-3
Description
SLC4-B50-136
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Curtain 50mm Body
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Protection
Body
Detection Capability
50mm
Protective Height
1.36m
Number of Beams
36
Beam Pitch
-
Operating Range
0 ~ 12.0m
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,358.14000kr.8,358.14
Manufacturers Standard Package
Unit Price without VAT:kr.8,358.14000
Unit Price with VAT:kr.10,447.67500