
2476785-8 | |
|---|---|
DigiKey Part Number | 17-2476785-8-ND |
Manufacturer | |
Manufacturer Product Number | 2476785-8 |
Description | 1.25MM WTB SOCKET,HOUSING,8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket Natural 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.66231 | kr.33,115.50 |
| Unit Price without VAT: | kr.0.66231 |
|---|---|
| Unit Price with VAT: | kr.0.82789 |

