
2474520-1 | |
|---|---|
DigiKey Part Number | 17-2474520-1CT-ND - Cut Tape (CT) 17-2474520-1DKR-ND - Digi-Reel® 17-2474520-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2474520-1 |
Description | MINI-FAKRA W HOUSING,CODE A,RA,P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474520-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.12000 | kr.44.12 |
| 10 | kr.37.48700 | kr.374.87 |
| 25 | kr.35.13720 | kr.878.43 |
| 50 | kr.33.45880 | kr.1,672.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.29.03933 | kr.5,227.08 |
| 360 | kr.27.65347 | kr.9,955.25 |
| 540 | kr.26.87428 | kr.14,512.11 |
| 900 | kr.25.92377 | kr.23,331.39 |
| 1.260 | kr.25.31625 | kr.31,898.47 |
| 1.800 | kr.24.96473 | kr.44,936.51 |
| Unit Price without VAT: | kr.44.12000 |
|---|---|
| Unit Price with VAT: | kr.55.15000 |


