


2474495-2 | |
|---|---|
DigiKey Part Number | 17-2474495-2TR-ND - Tape & Reel (TR) 17-2474495-2CT-ND - Cut Tape (CT) 17-2474495-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474495-2 |
Description | FAKRA M W HOUSING,CODE B,STR,PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474495-2 Models |
Category | Number of Ports 1 |
Mfr | Features Code B |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.17.94900 | kr.179.49 |
| 25 | kr.16.82400 | kr.420.60 |
| 50 | kr.16.02120 | kr.801.06 |
| 100 | kr.15.25530 | kr.1,525.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.96270 | kr.2,992.54 |
| 400 | kr.14.24868 | kr.5,699.47 |
| 600 | kr.13.84677 | kr.8,308.06 |
| 1.000 | kr.13.35686 | kr.13,356.86 |
| 1.400 | kr.13.04374 | kr.18,261.24 |
| 2.000 | kr.12.71988 | kr.25,439.76 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

