


2474494-3 | |
|---|---|
DigiKey Part Number | 17-2474494-3TR-ND - Tape & Reel (TR) 17-2474494-3CT-ND - Cut Tape (CT) 17-2474494-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474494-3 |
Description | FAKRA M W HOUSING,CODE C,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474494-3 Models |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2485540-3 | TE Connectivity AMP Connectors | 898 | 17-2485540-3CT-ND | kr.31.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.23.52800 | kr.235.28 |
| 25 | kr.22.05040 | kr.551.26 |
| 50 | kr.20.99680 | kr.1,049.84 |
| 100 | kr.19.99450 | kr.1,999.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.18.67478 | kr.7,469.91 |
| 800 | kr.17.78394 | kr.14,227.15 |
| 1.200 | kr.17.28284 | kr.20,739.41 |
| 2.000 | kr.16.67157 | kr.33,343.14 |
| 2.800 | kr.16.28092 | kr.45,586.58 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |








