Parametric Equivalent
Parametric Equivalent

2473254-8 | |
|---|---|
DigiKey Part Number | 17-2473254-8-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-8 |
Description | 1.0MM W T B RECPT 8POS HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2473254-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00008LF | Amphenol CS (FCI) | 3.060 | 609-6291-ND | kr.1.84000 | Parametric Equivalent |
| 10157377-08111LF | Amphenol CS (FCI) | 980 | 609-10157377-08111LF-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.2.63402 | kr.105,360.80 |
| Unit Price without VAT: | kr.2.63402 |
|---|---|
| Unit Price with VAT: | kr.3.29253 |



