2473254-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.55284
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.13923
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.91366
Image for 2473254-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473254-3

DigiKey Part Number
17-2473254-3-ND
Manufacturer
Manufacturer Product Number
2473254-3
Description
1.0MM W T B RECPT 3POS HOUSING
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Base Product Number
Pitch
0.039" (1.00mm)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10147603-00003LFAmphenol CS (FCI)0609-10147603-00003LF-NDkr.0.55284Parametric Equivalent
10157377-03111LFAmphenol CS (FCI)0609-10157377-03111LF-NDkr.0.13923Parametric Equivalent
LBTAR-03V-2K-K(HF)JST Sales America Inc.0455-LBTAR-03V-2K-K(HF)-NDkr.0.91366Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40.000kr.1.03755kr.41,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03755
Unit Price with VAT:kr.1.29694