
2473250-7 | |
|---|---|
DigiKey Part Number | 17-2473250-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2473250-7 |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Category | Insulation Height 0.136" (3.46mm) |
Mfr | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.700 | kr.13.39888 | kr.156,766.90 |
| Unit Price without VAT: | kr.13.39888 |
|---|---|
| Unit Price with VAT: | kr.16.74860 |

