
2473249-4 | |
|---|---|
DigiKey Part Number | 17-2473249-4-ND |
Manufacturer | |
Manufacturer Product Number | 2473249-4 |
Description | CONN HEADER R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.185" (4.70mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.400 | kr.2.73547 | kr.55,803.59 |
| Unit Price without VAT: | kr.2.73547 |
|---|---|
| Unit Price with VAT: | kr.3.41934 |

