
2473226-3 | |
|---|---|
DigiKey Part Number | 17-2473226-3-ND |
Manufacturer | |
Manufacturer Product Number | 2473226-3 |
Description | 1.25 WTB HDR DIP, 3 POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2473226-3 Models |
Category | Contact Length - Post 0.067" (1.70mm) |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37.800 | kr.1.96598 | kr.74,314.04 |
| Unit Price without VAT: | kr.1.96598 |
|---|---|
| Unit Price with VAT: | kr.2.45748 |

