
2465651-7 | |
|---|---|
DigiKey Part Number | 17-2465651-7-ND |
Manufacturer | |
Manufacturer Product Number | 2465651-7 |
Description | QP 6.5 PLUG HOUSING, 2P, BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2465651-7 Models |
Category | Row Spacing 0.226" (5.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.85960 | kr.21.49 |
| 50 | kr.0.81920 | kr.40.96 |
| 100 | kr.0.78050 | kr.78.05 |
| 250 | kr.0.73140 | kr.182.85 |
| 500 | kr.0.69638 | kr.348.19 |
| 1.200 | kr.0.65455 | kr.785.46 |
| 3.600 | kr.0.60566 | kr.2,180.38 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

