
2465651-6 | |
|---|---|
DigiKey Part Number | 17-2465651-6-ND |
Manufacturer | |
Manufacturer Product Number | 2465651-6 |
Description | QP 6.5 PLUG HOUSING, 2P, PINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Pink |
Datasheet | Datasheet |
Category | Row Spacing 0.226" (5.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Pink |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | kr.0.58015 | kr.27,847.20 |
| Unit Price without VAT: | kr.0.58015 |
|---|---|
| Unit Price with VAT: | kr.0.72519 |

