Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2443729-4 | |
|---|---|
DigiKey Part Number | 17-2443729-4-ND |
Manufacturer | |
Manufacturer Product Number | 2443729-4 |
Description | PLUG HOUSING SDL2.5 WATERPROOF 4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2443729-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1903390-2 | TE Connectivity AMP Connectors | 0 | 1-1903390-2-ND | kr.0.77492 | Parametric Equivalent |
| 1438465-1 | TE Connectivity AMP Connectors | 0 | 1438465-1-ND | kr.5.20907 | Parametric Equivalent |
| 1903390-1 | TE Connectivity AMP Connectors | 0 | A125459-ND | kr.0.76987 | Parametric Equivalent |
| 1969442-4 | TE Connectivity AMP Connectors | 185.125 | A107524-ND | kr.0.63000 | Parametric Equivalent |
| 2-1903390-3 | TE Connectivity AMP Connectors | 5.973 | 2-1903390-3-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.51120 | kr.15,067.20 |
| Unit Price without VAT: | kr.2.51120 |
|---|---|
| Unit Price with VAT: | kr.3.13900 |









