
2443729-2 | |
---|---|
DigiKey Part Number | 17-2443729-2-ND |
Manufacturer | |
Manufacturer Product Number | 2443729-2 |
Description | PLUG HOUSING SDL2.5 WATERPROOF 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2443729-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.4.19800 | kr.41.98 |
25 | kr.3.93200 | kr.98.30 |
50 | kr.3.74400 | kr.187.20 |
100 | kr.3.56540 | kr.356.54 |
250 | kr.3.34208 | kr.835.52 |
500 | kr.3.18234 | kr.1,591.17 |
1.000 | kr.3.03027 | kr.3,030.27 |
2.500 | kr.2.84055 | kr.7,101.38 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |