2443727-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2443727-4

DigiKey Part Number
17-2443727-4-ND
Manufacturer
Manufacturer Product Number
2443727-4
Description
CAP HOUSING PANEL MOUNT 4PIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2443727-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.3.98000kr.39.80
25kr.3.73320kr.93.33
50kr.3.55400kr.177.70
100kr.3.38370kr.338.37
250kr.3.17160kr.792.90
500kr.3.02002kr.1,510.01
1.000kr.2.87586kr.2,875.86
2.500kr.2.69576kr.6,739.40
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750