2443727-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2443727-2

DigiKey Part Number
17-2443727-2-ND
Manufacturer
Manufacturer Product Number
2443727-2
Description
CAP HOUSING PANEL MOUNT 2PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2443727-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.729
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.42000kr.9.42
10kr.7.99200kr.79.92
25kr.7.48960kr.187.24
50kr.7.13120kr.356.56
100kr.6.78990kr.678.99
250kr.6.36460kr.1,591.15
500kr.6.06054kr.3,030.27
1.000kr.5.77127kr.5,771.27
2.500kr.5.41008kr.13,525.20
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500