Parametric Equivalent
Parametric Equivalent

2430788-1 | |
|---|---|
DigiKey Part Number | 17-2430788-1-ND |
Manufacturer | |
Manufacturer Product Number | 2430788-1 |
Description | 5.0 POWER KEY WTW CAP HSG, 6P NA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241965-6 | TE Connectivity AMP Connectors | 0 | 17-1241965-6-ND | kr.3.15169 | Parametric Equivalent |
| 2-1241965-6 | TE Connectivity AMP Connectors | 0 | A116852-ND | kr.4.46353 | Parametric Equivalent |
| 2-928247-6 | TE Connectivity AMP Connectors | 0 | 2-928247-6-ND | kr.2.84291 | Parametric Equivalent |
| 928247-6 | TE Connectivity AMP Connectors | 0 | 928247-6-ND | kr.4.10536 | Parametric Equivalent |
| S6P-SVF | JST Sales America Inc. | 0 | 455-S6P-SVF-ND | kr.1.52376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.05846 | kr.5,681.84 |
| Unit Price without VAT: | kr.4.05846 |
|---|---|
| Unit Price with VAT: | kr.5.07308 |






