2429931-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2429931-2

DigiKey Part Number
17-2429931-2TR-ND - Tape & Reel (TR)
17-2429931-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2429931-2
Description
RING,M4, DIA 4.3,14-18 AWG,TPBR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M4 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.659" (16.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.170" (2.67mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.64600kr.6.46
25kr.0.59640kr.14.91
50kr.0.56200kr.28.10
100kr.0.52800kr.52.80
250kr.0.48640kr.121.60
500kr.0.45748kr.228.74
1.000kr.0.43014kr.430.14
2.500kr.0.39654kr.991.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.36477kr.8,754.48
48.000kr.0.34736kr.16,673.28
72.000kr.0.33757kr.24,305.04
120.000kr.0.32563kr.39,075.60
168.000kr.0.31800kr.53,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250