New Product
Circular Cable Assembly Shielded 32.9' (10.03m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 32.9' (10.03m)
2423447-1

2423447-8

DigiKey Part Number
17-2423447-8-ND
Manufacturer
Manufacturer Product Number
2423447-8
Description
SPE-M12-FS-7CON-PUR-10SH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.9' (10.03m)
Datasheet
 Datasheet
EDA/CAD Models
2423447-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Packaging
Bag
Length
32.9' (10.03m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
6
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,450.53000kr.1,450.53
10kr.1,233.11100kr.12,331.11
25kr.1,156.01040kr.28,900.26
50kr.1,128.75840kr.56,437.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,450.53000
Unit Price with VAT:kr.1,813.16250