


2423447-3 | |
|---|---|
DigiKey Part Number | 17-2423447-3-ND |
Manufacturer | |
Manufacturer Product Number | 2423447-3 |
Description | SPE-M12-FS-7CON-PUR-1.5SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423447-3 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 5.00' (1.52m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.617.90000 | kr.617.90 |
| 10 | kr.525.25000 | kr.5,252.50 |
| 25 | kr.492.38960 | kr.12,309.74 |
| 50 | kr.468.91400 | kr.23,445.70 |
| 100 | kr.446.56740 | kr.44,656.74 |
| Unit Price without VAT: | kr.617.90000 |
|---|---|
| Unit Price with VAT: | kr.772.37500 |

