


2423447-1 | |
|---|---|
DigiKey Part Number | 17-2423447-1-ND |
Manufacturer | |
Manufacturer Product Number | 2423447-1 |
Description | SPE-M12-FS-7CON-PUR-0.5SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.60' (488.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2423447-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.60' (488.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.398.03000 | kr.398.03 |
| 10 | kr.338.32100 | kr.3,383.21 |
| 25 | kr.317.15200 | kr.7,928.80 |
| 50 | kr.302.03000 | kr.15,101.50 |
| 100 | kr.287.63120 | kr.28,763.12 |
| Unit Price without VAT: | kr.398.03000 |
|---|---|
| Unit Price with VAT: | kr.497.53750 |

