


2423446-1 | |
|---|---|
DigiKey Part Number | 17-2423446-1-ND |
Manufacturer | |
Manufacturer Product Number | 2423446-1 |
Description | SPE-M12-MS-7CON-PUR-0.5SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.60' (488.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2423446-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.60' (488.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.383.19000 | kr.383.19 |
| 10 | kr.325.69200 | kr.3,256.92 |
| 25 | kr.305.31160 | kr.7,632.79 |
| 50 | kr.290.75240 | kr.14,537.62 |
| 100 | kr.276.89000 | kr.27,689.00 |
| Unit Price without VAT: | kr.383.19000 |
|---|---|
| Unit Price with VAT: | kr.478.98750 |

