
2410860-3 | |
|---|---|
DigiKey Part Number | 17-2410860-3-ND |
Manufacturer | |
Manufacturer Product Number | 2410860-3 |
Description | RECEPT ASSY, RA, 168 POS, SLIVER |
Customer Reference | |
Detailed Description | 168 Position Female Connector Tin Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 168 | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Silver | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |

