
2410284-7 | |
|---|---|
DigiKey Part Number | 17-2410284-7-ND |
Manufacturer | |
Manufacturer Product Number | 2410284-7 |
Description | 3.96 EP HDR ASY 07P NO PEG, GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.95468 | kr.39,093.60 |
| Unit Price without VAT: | kr.1.95468 |
|---|---|
| Unit Price with VAT: | kr.2.44335 |

