2407269-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2407269-2

DigiKey Part Number
17-2407269-2-ND
Manufacturer
Manufacturer Product Number
2407269-2
Description
CAP, CPC, SIZE 11 PLUG, BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 11 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
CPC Plug
Shell Size - Insert
11
Material
Polyethylene (PE)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.86000kr.9.86
10kr.8.39700kr.83.97
25kr.7.87200kr.196.80
50kr.7.49440kr.374.72
200kr.6.79550kr.1,359.10
400kr.6.47088kr.2,588.35
600kr.6.28832kr.3,772.99
1.000kr.6.06573kr.6,065.73
2.600kr.5.67045kr.14,743.17
Manufacturers Standard Package
Unit Price without VAT:kr.9.86000
Unit Price with VAT:kr.12.32500