



2400014-5 | |
|---|---|
DigiKey Part Number | 17-2400014-5-ND |
Manufacturer | |
Manufacturer Product Number | 2400014-5 |
Description | GIC2.0 EV CAP HOUSING 5 POS. NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.40600 | kr.24.06 |
| 25 | kr.2.25280 | kr.56.32 |
| 50 | kr.2.14520 | kr.107.26 |
| 100 | kr.2.04290 | kr.204.29 |
| 250 | kr.1.91488 | kr.478.72 |
| 500 | kr.1.82324 | kr.911.62 |
| 1.000 | kr.1.73613 | kr.1,736.13 |
| 2.500 | kr.1.62739 | kr.4,068.47 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


