
2392853-1 | |
|---|---|
DigiKey Part Number | 17-2392853-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392853-1 |
Description | Z-PACK/B19 RAF 95P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392853-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 500VAC |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.94000 | kr.70.94 |
| 10 | kr.60.27400 | kr.602.74 |
| 36 | kr.55.06278 | kr.1,982.26 |
| 72 | kr.52.43528 | kr.3,775.34 |
| 108 | kr.50.95657 | kr.5,503.31 |
| 252 | kr.48.00111 | kr.12,096.28 |
| 504 | kr.45.71202 | kr.23,038.86 |
| 1.008 | kr.43.53272 | kr.43,880.98 |
| Unit Price without VAT: | kr.70.94000 |
|---|---|
| Unit Price with VAT: | kr.88.67500 |

