
2392575-1 | |
|---|---|
DigiKey Part Number | 17-2392575-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392575-1 |
Description | Z-PACK/B25 RAF 125P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392575-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style B 25 | Current Rating (Amps) 1.5 A |
Number of Positions 125 | Voltage Rating 500VAC |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.93000 | kr.69.93 |
| 10 | kr.59.40600 | kr.594.06 |
| 30 | kr.54.97000 | kr.1,649.10 |
| 60 | kr.52.34417 | kr.3,140.65 |
| 120 | kr.49.84667 | kr.5,981.60 |
| 270 | kr.47.07593 | kr.12,710.50 |
| 510 | kr.45.01188 | kr.22,956.06 |
| 1.020 | kr.42.86617 | kr.43,723.49 |
| Unit Price without VAT: | kr.69.93000 |
|---|---|
| Unit Price with VAT: | kr.87.41250 |

