
2390144-8 | |
|---|---|
DigiKey Part Number | 17-2390144-8-ND |
Manufacturer | |
Manufacturer Product Number | 2390144-8 |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2390144-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.28600 | kr.42.86 |
| 25 | kr.4.01440 | kr.100.36 |
| 50 | kr.3.82180 | kr.191.09 |
| 100 | kr.3.63920 | kr.363.92 |
| 250 | kr.3.41116 | kr.852.79 |
| 500 | kr.3.24824 | kr.1,624.12 |
| 1.000 | kr.3.09310 | kr.3,093.10 |
| 3.000 | kr.2.86238 | kr.8,587.14 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

