
2389274-1 | |
|---|---|
DigiKey Part Number | 17-2389274-1-ND |
Manufacturer | |
Manufacturer Product Number | 2389274-1 |
Description | Z-PACK/C F-REC 55P EON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2389274-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Connector Usage Backplane |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500VAC |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R30PA5108N9LF | Amphenol CS (FCI) | 483 | 609-2146-ND | kr.27.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.81000 | kr.30.81 |
| 10 | kr.26.19700 | kr.261.97 |
| 25 | kr.24.55360 | kr.613.84 |
| 60 | kr.23.08183 | kr.1,384.91 |
| 120 | kr.21.97975 | kr.2,637.57 |
| 300 | kr.20.60353 | kr.6,181.06 |
| 540 | kr.19.76694 | kr.10,674.15 |
| 1.020 | kr.18.90004 | kr.19,278.04 |
| 2.520 | kr.17.73285 | kr.44,686.78 |
| Unit Price without VAT: | kr.30.81000 |
|---|---|
| Unit Price with VAT: | kr.38.51250 |

