



2386629-1 | |
|---|---|
DigiKey Part Number | 17-2386629-1-ND |
Manufacturer | |
Manufacturer Product Number | 2386629-1 |
Description | 4PORT,GEMNET,SOC HSG ASSY,180DEG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386629-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.58400 | kr.85.84 |
| 25 | kr.8.04920 | kr.201.23 |
| 50 | kr.7.66380 | kr.383.19 |
| 100 | kr.7.29730 | kr.729.73 |
| 250 | kr.6.83984 | kr.1,709.96 |
| 500 | kr.6.51320 | kr.3,256.60 |
| 1.000 | kr.6.20236 | kr.6,202.36 |
| 2.500 | kr.5.81418 | kr.14,535.45 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

