2 Position Rectangular Housing Connector Receptacle Black 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.315" (8.00mm)
2386612-1
2386612-1

2386612-1

DigiKey Part Number
17-2386612-1-ND
Manufacturer
Manufacturer Product Number
2386612-1
Description
2PORT,GEMNET,SOC HSG ASSY,180DEG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2386612-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.315" (8.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.949
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.7.31600kr.73.16
25kr.6.86000kr.171.50
50kr.6.53140kr.326.57
100kr.6.21950kr.621.95
250kr.5.82952kr.1,457.38
800kr.5.36998kr.4,295.98
1.600kr.5.11369kr.8,181.90
3.200kr.4.86973kr.15,583.14
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500