4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
2383945-4
2383945-4

2383945-4

DigiKey Part Number
17-2383945-4TR-ND - Tape & Reel (TR)
17-2383945-4CT-ND - Cut Tape (CT)
17-2383945-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383945-4
Description
TERMI-BLOK SMD MOUNT 180_4P_3.81
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383945-4 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
4
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
12 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.70000kr.40.70
10kr.28.85300kr.288.53
25kr.25.35480kr.633.87
50kr.23.19940kr.1,159.97
100kr.21.43300kr.2,143.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.19.70177kr.5,910.53
600kr.18.69677kr.11,218.06
900kr.18.21271kr.16,391.44
1.500kr.17.69545kr.26,543.18
2.100kr.17.40387kr.36,548.13
3.000kr.17.13201kr.51,396.03
Manufacturers Standard Package
Unit Price without VAT:kr.40.70000
Unit Price with VAT:kr.50.87500