
2383941-2 | |
|---|---|
DigiKey Part Number | 17-2383941-2TR-ND - Tape & Reel (TR) 17-2383941-2CT-ND - Cut Tape (CT) 17-2383941-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.57000 | kr.26.57 |
| 10 | kr.18.91800 | kr.189.18 |
| 25 | kr.16.55600 | kr.413.90 |
| 50 | kr.15.07760 | kr.753.88 |
| 100 | kr.13.85330 | kr.1,385.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.11.37973 | kr.3,413.92 |
| 600 | kr.10.73915 | kr.6,443.49 |
| 900 | kr.10.42943 | kr.9,386.49 |
| 1.500 | kr.10.09752 | kr.15,146.28 |
| 2.100 | kr.9.90997 | kr.20,810.94 |
| 3.000 | kr.9.73486 | kr.29,204.58 |
| Unit Price without VAT: | kr.26.57000 |
|---|---|
| Unit Price with VAT: | kr.33.21250 |





