2371337-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371337-4

DigiKey Part Number
17-2371337-4TR-ND - Tape & Reel (TR)
17-2371337-4CT-ND - Cut Tape (CT)
17-2371337-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2371337-4
Description
5.0 PK SMT, 2P HDR ASSY, YELLOW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.593" (15.05mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Yellow
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.90000kr.8.90
10kr.7.55200kr.75.52
100kr.6.41600kr.641.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
310kr.5.62726kr.1,744.45
620kr.5.35855kr.3,322.30
930kr.5.20740kr.4,842.88
1.550kr.5.02309kr.7,785.79
2.170kr.4.90526kr.10,644.41
3.100kr.4.78342kr.14,828.60
7.750kr.4.48421kr.34,752.63
Manufacturers Standard Package
Unit Price without VAT:kr.8.90000
Unit Price with VAT:kr.11.12500