
2371336-4 | |
|---|---|
DigiKey Part Number | 17-2371336-4TR-ND - Tape & Reel (TR) 17-2371336-4CT-ND - Cut Tape (CT) 17-2371336-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371336-4 |
Description | 5.0 PK SMT, 6P HDR ASSY, YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.776" (19.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Yellow |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 300VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.45800 | kr.84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | kr.7.00668 | kr.1,331.27 |
| 380 | kr.6.67203 | kr.2,535.37 |
| 570 | kr.6.48382 | kr.3,695.78 |
| 950 | kr.6.25424 | kr.5,941.53 |
| 1.330 | kr.6.10752 | kr.8,123.00 |
| 1.900 | kr.5.95579 | kr.11,316.00 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


