Connector Header Surface Mount 6 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371336-2

DigiKey Part Number
17-2371336-2TR-ND - Tape & Reel (TR)
17-2371336-2CT-ND - Cut Tape (CT)
17-2371336-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2371336-2
Description
5.0 PK SMT, 6P HDR ASSY, VIOLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2371336-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.776" (19.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Violet
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
300VAC
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.8.45800kr.84.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
190kr.7.00668kr.1,331.27
380kr.6.67203kr.2,535.37
570kr.6.48382kr.3,695.78
950kr.6.25424kr.5,941.53
1.330kr.6.10752kr.8,123.00
1.900kr.5.95579kr.11,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750