
2371336-1 | |
---|---|
DigiKey Part Number | 17-2371336-1TR-ND - Tape & Reel (TR) 17-2371336-1CT-ND - Cut Tape (CT) 17-2371336-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371336-1 |
Description | 5.0 PK SMT, 6P HDR ASSY, NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.634" (16.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.73000 | kr.9.73 |
10 | kr.8.23700 | kr.82.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
190 | kr.6.35553 | kr.1,207.55 |
380 | kr.6.05205 | kr.2,299.78 |
570 | kr.5.88126 | kr.3,352.32 |
950 | kr.5.67303 | kr.5,389.38 |
1.330 | kr.5.53995 | kr.7,368.13 |
1.900 | kr.5.40234 | kr.10,264.45 |
4.750 | kr.5.06431 | kr.24,055.47 |
9.500 | kr.4.82283 | kr.45,816.88 |
Unit Price without VAT: | kr.9.73000 |
---|---|
Unit Price with VAT: | kr.12.16250 |