Direct

DAC5662AIPFBR | |
|---|---|
DigiKey Part Number | 296-DAC5662AIPFBRTR-ND - Tape & Reel (TR) 296-DAC5662AIPFBRCT-ND - Cut Tape (CT) 296-DAC5662AIPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5662AIPFBR |
Description | IC DAC 12BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662AIPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.3, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.69000 | kr.178.69 |
| 10 | kr.144.10900 | kr.1,441.09 |
| 25 | kr.135.47520 | kr.3,386.88 |
| 100 | kr.125.98590 | kr.12,598.59 |
| 250 | kr.121.46252 | kr.30,365.63 |
| 500 | kr.118.73676 | kr.59,368.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.116.49363 | kr.116,493.63 |
| Unit Price without VAT: | kr.178.69000 |
|---|---|
| Unit Price with VAT: | kr.223.36250 |


